Female receptacle terminal for discrete wire, supporting 20-24 AWG wire gauges with a maximum wire/cable diameter of 0.106 inches. Features a 4.75mm mating tab width and 0.02-inch tab thickness. Constructed with bronze body and contact material, both plated in nickel. This non-insulated, free-hanging terminal offers insulated wire support and a 2.7mm insulation diameter.
TE Connectivity 170330-2 technical specifications.
| Body Material | Bronze |
| Body Plating | Nickel |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Depth | 5.6mm |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.7mm |
| Length | 0.85inch |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Package Quantity | 500 |
| Packaging | Bag |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 0.106inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170330-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.