TE Connectivity 170333-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Socket |
| ELV | Compliant |
| Gender | Female |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.1mm |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 1.016inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 24000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170333-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.