
Male crimp pin terminal for cable mounting, designed for 14-20 AWG wire. Features brass body with tin plating and tin contact plating. Operates within a -30°C to 105°C temperature range and supports up to 600V AC. This non-insulated terminal has a 6mm mating tab width and is supplied on a tape and reel package.
TE Connectivity 170340-3 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Yellow |
| Contact Plating | Tin |
| Depth | 7.5mm |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Length | 1.039inch |
| Material | Brass |
| Mating Tab Width | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Tab Thickness | 0.8mm |
| Tab Width | 6mm |
| Termination | Tab |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170340-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
