
Crimp-style male pin terminal for 12-14 AWG wire, featuring a brass construction with tin plating for reliable conductivity. Designed for free-hanging mounting, this non-insulated terminal supports a maximum operating temperature of 105°C and a minimum of -30°C. It mates with a 6mm tab width and has a tab thickness of 3.8mm, with a length of 1.039 inches. Packaged on tape and reel for efficient application, this component is RoHS and ELV compliant.
TE Connectivity 170341-3 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Lead Free | Lead Free |
| Length | 1.039inch |
| Material | Brass |
| Mating Tab Width | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 250 |
| Tab Thickness | 3.8mm |
| Tab Width | 2.9mm |
| Termination | Tab |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170341-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
