Signal receptacle terminal for discrete wire, featuring a straight, unshielded, non-insulated design. This female, cable mount component supports insulated wire and accommodates wire gauges from 14 to 20 AWG with a maximum insulation diameter of 0.134 inches. Operating across a temperature range of -30°C to 105°C, it offers a 6.35mm mating tab width and a 0.25-inch tab width. Packaged on tape and reel, this RoHS and ELV compliant terminal is suitable for free hanging applications.
TE Connectivity 170342-1 technical specifications.
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.134inch |
| Lead Free | Lead Free |
| Length | 0.77inch |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| RoHS Compliant | Yes |
| Series | 250 |
| Shielding | Unshielded |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.134inch |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170342-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.