Crimp-style male pin terminal for 20-22AWG wire, featuring a 6mm mating tab width and 0.032-inch thickness. Constructed from unplated brass, this non-insulated component offers a 2.2mm insulation diameter and supports free-hanging mounting. Operating within a temperature range of -30°C to 105°C, it is supplied on a tape and reel package of 6000 units and is RoHS compliant.
TE Connectivity 170349-1 technical specifications.
| Contact Plating | Unplated |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.2mm |
| Length | 1.039inch |
| Material | Brass |
| Mating Tab Width | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 250 |
| Tab Length | 0.543inch |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170349-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.