
Male, straight, signal and power crimp contact for discrete wire, supporting 22-26AWG wire gauges. Features a bronze contact material with tin plating, rated for 7A contact current and 9.5A current. Designed for wire-to-wire connector systems, operating within a -20°C to 105°C temperature range. This RoHS and ELV compliant component is VDE tested and UL approved, supplied on tape and reel.
TE Connectivity 170359-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9.5A |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.75mm |
| Lead Free | Not Applicable |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170359-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.