
Female socket connector for wire-to-wire power applications, featuring a 9.5A current rating and 600V voltage rating. Constructed with bronze contacts and tin plating, this component supports a 1.75mm insulation diameter and accepts wire gauges from 22 to 26AWG. Operating within a temperature range of -20°C to 105°C, it is RoHS and VDE tested. This assembly tool component is supplied in tape and reel packaging.
TE Connectivity 170361-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Gender | Female |
| Insulation Diameter | 1.75mm |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Socket |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 0.8um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170361-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
