
Male, straight orientation, wire-to-wire connector component for power applications. Features brass contacts with nickel and gold plating, rated for 7A contact current and 9.5A current. Supports discrete wire types with a gauge range of 26-22AWG and an insulation diameter of 1.75mm. Operates within a temperature range of -20°C to 105°C and is rated for 600V. RoHS compliant and VDE tested.
TE Connectivity 170363-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Signal |
| Current Rating | 9.5A |
| Depth | 2.8mm |
| Gender | Male |
| Height | 2.9mm |
| Insulation Diameter | 1.75mm |
| Length | 17.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170363-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.