
Power contact pin for wire-to-wire applications, featuring a straight, male, round design with brass construction and tin plating. This crimp termination contact supports 18-22 AWG discrete wire, offering a 7A contact current rating and 9.5A overall current rating. It operates within a temperature range of -20°C to 105°C and is rated for 600V AC. Compliant with UL and RoHS standards, this unshielded component is supplied in a bag of 300.
TE Connectivity 170364-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 9.5A |
| Depth | 3.6mm |
| Diode Type | PIN |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.4mm |
| Insulation Diameter | 0.134inch |
| Lead Free | Lead Free |
| Length | 0.67inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Plating Thickness | 0.8um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170364-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
