
Power contact pin for wire-to-wire connector systems. Features a 7A current rating and 600V voltage rating. Designed for 18-22AWG discrete wire with a 0.134-inch insulation diameter. Constructed from tin-plated bronze with a 0.8um plating thickness. Operates within a -20°C to 105°C temperature range and meets UL flammability rating UL94 V-0. Supplied in a bag of 1000 units.
TE Connectivity 170364-4 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 0.67inch |
| Material | Bronze |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini-Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170364-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.