Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from brass with tin plating, this component supports wire gauges from 26AWG to 20AWG. It has a maximum current rating of 2A, a 1.91mm insulation diameter, and dimensions of 2.5mm depth and 18.6mm length. This RoHS compliant component is supplied in a strip packaging of 15,000 units.
TE Connectivity 170376-1 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.5mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.91mm |
| Lead Free | Not Applicable |
| Length | 18.6mm |
| Max Current Rating | 2A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170376-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.