
Male signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating (0.8um), it supports wire gauges from 20 to 26 AWG and has a maximum current rating of 2A. Operating temperature range is -20°C to 105°C, with a 1.91mm insulation diameter. This component is RoHS and ELV compliant, supplied in strip packaging.
TE Connectivity 170376-3 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 2.5mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.91mm |
| Lead Free | Not Applicable |
| Length | 18.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 15000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170376-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.