TE Connectivity 170377-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 1.4mm |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 15000 |
| Packaging | Strip |
| PCB Mount Retention | Without |
| Plating Thickness | 0.38um |
| RoHS Compliant | Yes |
| Series | EI |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170377-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.