15-position, 5mm pitch wire housing for signal applications. Features a right-angle, cable mount design with male tab contacts and a black PBT body. Rated IP67 for sealing and UL94 HB for flammability, operating from -40°C to 248°C. Includes strain relief and is RoHS compliant.
TE Connectivity 1703799-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.709inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Insulation Material | PBT |
| Length | 2.252inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 126 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Row Spacing | 0.157inch |
| Sealable | Yes (With) |
| Series | LEAVYSEAL |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 2.244inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1703799-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.