Female signal terminal, non-insulated, designed for discrete wire cable mounting. Features tin plating and supports 20-22AWG wire gauges with a 2.2mm wire/cable diameter. Offers a 6.35mm mating tab width and 19.2mm length, operating within a -30°C to 105°C temperature range. Packaged on tape and reel for efficient application.
TE Connectivity 170384-2 technical specifications.
| Contact Gender | Female |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.086inch |
| Lead Free | Lead Free |
| Length | 19.2mm |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 2.2mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170384-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.