
Six-position, single-row wire housing for crimp termination, featuring a straight, cable mount orientation and a 2.54mm pitch. Constructed from PBT material with a black housing color, this signal connector system is designed for wire-to-wire applications. Operating within a temperature range of -40°C to 80°C, it offers a 2.5mm pitch and is RoHS compliant.
TE Connectivity 1703874-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Depth | 26.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 0.287inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 20.4mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3200 |
| Packaging | Carton |
| Pitch | 2.5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.043inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1703874-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.