
Male signal contact for 20-26 AWG wire, featuring a straight, unshielded brass body with tin plating. This crimp termination component has a 1.91mm insulation diameter and operates within a -20°C to 95°C temperature range. Designed for cable mounting, it is RoHS compliant and lead-free.
TE Connectivity 170429-1 technical specifications.
| Body Material | Brass |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 1.91mm |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Plating | Tin |
| Plating Thickness | 0.38um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EI |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170429-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.