Female quick disconnect terminal for 20-22AWG discrete wire. Features a brass body with unplated finish, 6.35mm mating tab width, and 0.81mm tab thickness. Designed for free-hanging mounting with insulated wire support, operating within a -40°C to 105°C temperature range. This non-insulated receptacle has a length of 22.8mm and a wire/cable diameter of 2.4mm. Packaged in a bag with 5000 units, it is RoHS compliant.
TE Connectivity 170452-1 technical specifications.
| Body Material | Brass |
| Depth | 7.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.094inch |
| Lead Free | Not Applicable |
| Length | 22.8mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Bag |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark II |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170452-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.