Female quick disconnect terminal for 14-18 AWG discrete wire. Features a 4.75mm mating tab width and 15.2mm length. Constructed from phosphor bronze with tin plating on body and contact. Non-insulated design with insulated wire support, offering a 3.43mm wire/cable diameter capacity. Packaged on tape and reel for efficient assembly.
TE Connectivity 170466-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Contact Plating | Tin |
| Depth | 5.6mm |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.43mm |
| Lead Free | Not Applicable |
| Length | 15.2mm |
| Material | Bronze |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Tab Length | 0.252inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170466-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.