Female receptacle terminal for 14-18 AWG discrete wire, featuring a 0.187 inch tab width and 0.02 inch tab thickness. Constructed from brass with tin plating for reliable conductivity, this non-insulated terminal offers a 3.43mm insulation diameter and supports insulated wire. The component measures 0.629 inches in length with a 5.6mm width, designed for free-hanging mounting.
TE Connectivity 170467-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 3.43mm |
| Lead Free | Not Applicable |
| Length | 0.629inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tab Length | 0.252inch |
| Tab Thickness | 0.02inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Width | 5.6mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170467-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.