
Signal and power contact for wire-to-board connector systems. Features a straight, cable mount orientation with crimp termination for 16-20AWG wire. Offers a 7A current rating and 250V voltage rating. Constructed with bronze contact material and gold plating over nickel underplate. Operates within a -30°C to 105°C temperature range. Packaged in tape and reel for high-volume applications.
TE Connectivity 170484-1 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 7A |
| Contact Gender | Male, Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7A |
| ELV | Compliant |
| Gender | Male |
| Height | 0.1457inch |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 20.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 0.433inch |
| Plating Thickness | 0.08um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 3.2mm |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170484-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.