
TE Connectivity 1705054-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 40mm |
| Gender | Male |
| Length | 55.5mm |
| Material | Thermoplastic |
| Mating Cycles | 300000 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 4500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 38.1mm |
| Termination | Through Hole |
| Width | 5.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1705054-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
