
RJ11 connector, female, 6 positions, 6 contacts, and 1 port. Features a right-angle, through-hole PCB mounting orientation with a 2.54mm pitch. Contacts are made of bronze with gold plating. Housing is black, unshielded, and UL94 V-0 flammability rated. This component is RoHS and ELV compliant, designed for solder termination.
TE Connectivity 1705950-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.122inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1705950-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
