Right-angle, unshielded modular jack connector featuring 6 positions and 4 contacts. Contact material is bronze with gold plating (0.15um thickness). Designed for single element configuration, this female connector has a black housing and is not keyed. It supports a 1.6mm PCB thickness with a 2.54mm pitch and a 0.122-inch tail length for solder termination. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 1705950-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.15um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.122inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1705950-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.