
Female quick disconnect terminal for 18-22AWG wire, featuring a brass body with tin plating. Insulated with red nylon, it offers a 0.13-inch insulation diameter and a 6.35mm mating tab width. Operating temperature range is -30°C to 105°C, with RoHS and ELV compliance. This loose piece terminal is designed for standard termination and free-hanging mounting.
TE Connectivity 170603-1 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.795inch |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Faston, PIDG |
| Termination | Standard |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170603-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.