TE Connectivity 170650-1 technical specifications.
| Color | Black, Yellow |
| ELV | Compliant |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PIDG |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170650-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.