General purpose ring tongue terminal for 18-22 AWG wire. Features copper body and contact material with tin plating. Offers a 2.39mm stud diameter (M3) and a 12.5mm internal diameter. Non-insulated design with a crimp termination method. Packaged in a box of 1000 units.
TE Connectivity 170720-1 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.5mm |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.492inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 2.39mm |
| Stud Size | M3 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170720-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.