Non-insulated ring tongue terminal for 8AWG wire, featuring a copper contact material with tin plating. This general-purpose terminal offers a 30mm length and 8.6mm stud diameter (M8 stud size), designed for crimp termination. It is RoHS and ELV compliant, constructed from durable copper with a 0.047-inch thickness. The terminal is suitable for free-hanging mounting and comes packaged as 500 loose pieces.
TE Connectivity 170729-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 30mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 8.6mm |
| Stud Size | M8 |
| Termination | Crimp |
| Thickness | 0.047inch |
| Tongue Thickness | 0.0468inch |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170729-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.