TE Connectivity 170733-1 technical specifications.
| Insulation | Non-Insulated |
| Length | 1.339inch |
| Mount | Free Hanging |
| Package Quantity | 1250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Solistrand |
| Termination | Circular |
| Thickness | 0.071inch |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170733-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.