Ring tongue terminal for 22-16 AWG wire, featuring a copper contact with tin plating. Insulated with a red, 0.137-inch diameter insulation, this free-hanging terminal has a 0.13-inch stud diameter (M3) and a 16.99mm length. Rated for 600V AC, it is RoHS and ELV compliant.
TE Connectivity 170780-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 0.137inch |
| Lead Free | Lead Free |
| Length | 16.99mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Tin |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 0.13inch |
| Stud Size | M3 |
| Termination | Circular |
| Tongue Thickness | 0.0312inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170780-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.