Insulated ring tongue terminal for 18-22 AWG wire, featuring a copper contact with tin plating. This free-hanging, crimp-style terminal offers a 4.4mm stud diameter (M4 stud size) and a 21mm overall length. Rated for 600V AC, it is RoHS compliant and lead-free. The terminal is constructed from copper and has a red insulated barrel.
TE Connectivity 170781-1 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Material | Copper |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Plasti-Grip |
| Stud Diameter | 4.4mm |
| Stud Size | M4 |
| Termination | Crimp |
| Thickness | 0.031inch |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170781-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
