TE Connectivity 170783-1 technical specifications.
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Insulated |
| Material | Copper |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Stud Diameter | 5.4mm |
| Stud Size | M5 |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | -13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170783-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.