TE Connectivity 170784-2 technical specifications.
| Color | Blue |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Insulated |
| Material | Copper |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 8.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170784-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.