TE Connectivity 170785-1 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 28.5mm |
| Material | Copper |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Stud Diameter | 4.4mm |
| Width | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170785-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.