TE Connectivity 170786-1 technical specifications.
| Color | Yellow |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | No |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Material | Copper |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 6.6mm |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | -10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 170786-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
