TE Connectivity 171-14 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 1A |
| Mount | Cable |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171-14 to view detailed technical specifications.
No datasheet is available for this part.