
TE Connectivity 171-15G technical specifications.
| Capacitance | 140pF |
| Impedance | 100R |
| Mount | Cable |
| Shielding | Unshielded |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 171-15G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
