TE Connectivity 171-26G technical specifications.
| Capacitance | 140pF |
| Mount | Cable |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171-26G to view detailed technical specifications.
No datasheet is available for this part.