TE Connectivity 171-60 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 45.9pF |
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 1A |
| Impedance | 100R |
| Inductance | 0.46uH |
| Jacket Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 60 |
| Number of Cores | 60 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Ribbon, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171-60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.