TE Connectivity 171082-1 technical specifications.
| ELV | Compliant |
| Height | 0.2197inch |
| Length | 21.2mm |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M Series |
| Strain Relief | No (Without) |
| Width | 0.2197inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171082-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.