Straight Through Cat6 Ethernet Cable Assembly, U/UTP Grey LSZH
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 3m |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |