TE Connectivity 1711095-2 technical specifications.
| Color | Green |
| ELV | Compliant |
| Halogen Free | Not Halogen Free |
| Keyed | No |
| Length | 2m |
| Mount | Through Hole |
| Packaging | Bag |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1711095-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.