TE Connectivity 1711342-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 36.7mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Length | 15.3mm |
| Mount | Cable |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SL110 |
| Shielding | Shielded |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1711342-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.