TE Connectivity 171195-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Gender | Receptacle |
| Lead Free | Not Applicable |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171195-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.