TE Connectivity 171199-1 technical specifications.
| Depth | 14.8mm |
| Gender | Male |
| Length | 28.5mm |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 6.5mm |
| Primary Type | CONNECTOR |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171199-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.