TE Connectivity 171216-1 technical specifications.
| Color | Natural |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 171216-1 to view detailed technical specifications.
No datasheet is available for this part.