TE Connectivity 171320-2 technical specifications.
| Color | Black |
| Mount | Panel |
| Number of Positions | 26 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 171320-2 to view detailed technical specifications.
No datasheet is available for this part.