TE Connectivity 171326-1 technical specifications.
| Color | Black |
| Mount | Panel |
| Number of Positions | 50 |
| Number of Rows | 4 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | M |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 171326-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.