13-position, 2-row straight wire housing for crimp termination. Features male gender with female socket contacts, designed for cable mounting with a free-hanging configuration. Operating temperature range of -30°C to 105°C. Housing color is natural, with overall dimensions of 40.1mm length, 15mm width, and 26.5mm depth. RoHS compliant and ELV compliant.
TE Connectivity 171358-1 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Depth | 26.5mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 40.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Bulk |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Series | MIC (Multi-Interlock) |
| Termination | Crimp |
| Width | 15mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 171358-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.